| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175152-1 |
| Series: | AMP Universal Power |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Receptacle |
| Package Quantity: | 4000 |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| GPL: | 518 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0660 |
| Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .067 - .13 in, 1.7 - 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 175152-1 |
| SKU: | AMP175152-1 |
175152-1
Specifications
Detailed Description
Easily power up your devices with our Universal Power Receptacle. Designed for seamless connectivity, this cable-mount contact is essential for various appliances. With a voltage rating of 300V AC and 50V AC, it ensures reliable performance. The crimp termination method and copper alloy contact material guarantee secure connections. Operating in temperatures ranging from -30 to 105°C, it's suitable for diverse environments. This contact, with a package quantity of 4000, is perfect for high-volume applications. RoHS compliant and featuring pre-tin plating, it meets industry standards for sustainability and performance. Trust in our AMP Universal Power series for efficient and durable power solutions.


