175155-1

Heilind Number:AMP175155-1
Manufacturer:TE Connectivity
Manufacturer Number:175155-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UNIV POWER REC CONT L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175155-1
Series:AMP Universal Power
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:300 V AC, 50 V AC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:12 A
Termination Type:Crimp
Insulation Resistance:1000 MΩ
GPL:518
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Contact Termination Plating Thickness:31.49 µin, .8 µm
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0660
Wire Size:.12 - .35 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.047 - .079 in, 1.2 - 2 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Thickness:.8 µm
Contact Product Type:Contact
Part Aliases:175155-1
SKU:AMP175155-1

Detailed Description

Enhance power connectivity with our Universal Power Receptacle Contact, designed for efficient low-profile installations. This cable-mount contact, featuring a durable copper alloy construction, ensures reliable performance in various applications. With a crimp termination method, it offers easy and secure attachment to stranded wires. Rated for 300V AC and 50V AC, it guarantees safe power transmission. Suitable for appliances and power circuits, this contact is RoHS compliant and operates flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F). Its pre-tin plating and locking lance retention system provide added durability and ease of use. Perfect for wire-to-wire connections, this contact accommodates 22-26 AWG wire sizes. Whether it's for industrial machinery or consumer electronics, this contact is a versatile solution for power management needs. With 1000 units in a package, it's ideal for large-scale projects. Elevate your power connectivity with the AMP Universal Power Receptacle Contact.