| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175156-1 |
| Series: | AMP Universal Power |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0660 |
| Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .067 - .13 in, 1.7 - 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 175156-1 |
| SKU: | AMP175156-1 |
175156-1
Specifications
Detailed Description
Enhance power connectivity with our Universal Power Receptacle Contact for Low Profile applications. Ideal for appliances and power circuits, this copper alloy socket ensures reliable performance. Featuring Cable Mount (Free-Hanging) installation with crimp termination, it accommodates Stranded wires of .5 - 1.42 mm² (16 - 20 AWG). Rated for 12 A at 300 V AC or 50 V AC, it guarantees efficient power transmission. With Pre-Tin plating for enhanced conductivity and durability, it operates seamlessly in temperatures ranging from -30 to 105 °C (-22 to 221 °F). Suitable for Wire to Wire connections, this contact meets RoHS compliance and comes in a package of 1000 for convenience. Upgrade your power systems with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 913923-1 | TE Connectivity 175156-1 Application Tooling | ![]() |


