| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175156-2 |
| Series: | AMP Universal Power |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0660 |
| Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .067 - .13 in, 1.7 - 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 175156-2 |
| SKU: | AMP175156-2 |
175156-2
| Heilind Number: | AMP175156-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175156-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power sources with our Socket Contact, designed for the AMP Universal Power series. Suitable for cable mounting, this contact features durable brass construction and can handle up to 12A of current at 300V AC or 50V AC. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), it is ideal for various applications. The pre-tin plating ensures reliable conductivity, while the crimp termination type allows for secure attachment to wires ranging from 16 to 20 AWG (.5 - 1.42 mm²). RoHS compliant and lead-free solder capable, this contact is a sustainable choice for your power connection needs. Each package includes 1000 units, making it convenient for bulk installations in appliances or other electronic devices.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 913923-1 | ![]() |


