Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98267-0763 |
Series: | 98267 - Premo-Flex FFC Jumper |
Amperage: | 1.2 A |
Pitch: | 1 mm |
Voltage: | 60 V AC |
Cable Type: | Flat Flex Cable |
Number of Conductors: | 7 |
Cable Length: | 254 mm |
Contact Mating Area Plating: | Tin |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982670763 |
SKU: | MOL98267-0763 |
: | 98267 / Contacts on the same side, Type A / Yes / No / -40° to +105°C / HU |
Supplier Product: | Premo-Flex FFC Jumper |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |