1-917266-3

Heilind Number:AMP1-917266-3
Manufacturer:TE Connectivity
Manufacturer Number:1-917266-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3200 P/MOUNT REC HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-917266-3
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Row Spacing:.299 in, 7.62 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-917266-3

Detailed Description

Experience superior connectivity with the DYNAMIC D-3200 P/MOUNT REC HSG from our Dynamic 3000 Series. This high-performance housing, crafted from UL 94V-0 rated Polyester with Glass Fiber reinforcement, ensures reliable operation in demanding environments. Featuring a two-row design with six socket contacts, it offers versatility for power and signal applications. The black housing, with a pitch of 5.08mm, provides easy installation and maintenance. With an operating temperature range of -55 to 105°C, this housing guarantees performance even in extreme conditions. RoHS compliant and suitable for wire and cable termination, it's a dependable choice for heavy-duty power connectors. Elevate your connectivity solutions with this essential component.