175362-2

Heilind Number:AMP175362-2
Manufacturer:TE Connectivity
Manufacturer Number:175362-2
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC D-3500 REC HSG 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175362-2
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:1
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Number of Positions:2
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP175362-2

Detailed Description

Enhance the durability and functionality of your power and signal connections with the DYNAMIC D-3500 REC HSG 2P. This housing, featuring a robust polyester-GF construction in sleek black, is designed for high-performance in demanding environments. With a single row design, it offers easy and efficient connectivity, while its 5.08mm pitch accommodates standard wire and cable sizes. Suitable for a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures reliable operation even in extreme conditions. Whether for industrial or commercial applications, this rectangular connector housing guarantees secure and efficient power transmission, meeting RoHS compliance standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.