| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175363-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP175363-2 |
175363-2
| Heilind Number: | AMP175363-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175363-2 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the DYNAMIC D-3500 REC HSG 4P Housing. Crafted from durable Polyester - GF material in a sleek black finish, this receptacle housing features two rows, with a 5.08 mm pitch for effortless installation. Suitable for both power and signal applications, it accommodates four positions, ensuring efficient transmission. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees reliable performance in any environment. Designed for wire and cable termination, this housing is RoHS compliant, reflecting our commitment to quality and sustainability. Dive into the world of streamlined connectivity with this essential rectangular connector housing.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009410 - Manufacturing location change. | Download | |||


