1871843-4

Heilind Number:AMP1871843-4
Manufacturer:TE Connectivity
Manufacturer Number:1871843-4
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

GIC2.5 HDR ASSY TIN VERSION 4P NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1871843-4
Series:Grace Inertia 2.5
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Pitch:.098 in, 2.5 mm
Contact Amperage:3.5 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Connector Length:15 mm, .59 in
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Part Aliases:1871843-4
SKU:AMP1871843-4

Detailed Description

Introducing the GIC2.5 HDR ASSY TIN VERSION 4P NATURAL, part of the Grace Inertia 2.5 series. This board mount connector features a solder termination method, making it ideal for signal circuit applications. With a pitch of 2.5mm, it offers reliable connectivity with a contact amperage of 3.5A. The housing color is natural, and it is designed for vertical mount orientation. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for various environments. With a tin contact mating area plating, it ensures efficient signal transmission. The PCB retention with kinked type provides secure attachment to a 1.6mm thick board. As a shrouded header type with wire to board connector system, it offers mating retention and alignment with locating posts. This PCB mount header, compliant with RoHS regulations, is essential for appliances and other electronic devices.