Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
8-323914-1 |
Series: |
PIDG |
Connector Type: |
Ring Tongue |
Voltage: |
300 V |
Stud Size: |
#4, M2.5 |
Orientation: |
Straight |
Operating Temperature Range: |
105 °C, 221 °F |
Wire Size: |
.129 - .326 mm², 202 - 810 CMA, 22 - 26 AWG |
Barrel Type: |
Closed |
Insulated: |
Yes |
Product: |
Rings & Spades |
Terminal Angle: |
Straight |
SKU: |
AMP8-323914-1 |
Plating Material: |
Copper / Tin |
Inspection Slot: |
Yes |
Weight per Piece: |
.286 g |
Number of Holes: |
1 |
Military Part Class: |
Class II |
Wire Insulation Diameter (Max): |
2.083 mm / .082 in |
Wire Insulation Diameter: |
1.27 - 2.083 mm / .05 - .082 in |
Overall Length: |
16.41 mm / .646 in |
Stud Diameter: |
3.02 mm / .119 in |
Tongue Thickness: |
.46 mm / .018 in |
Government Qualified: |
No |
Wire Insulation Support: |
With |
Heavy Duty: |
No |
Wire/Cable Type: |
Regular Wire |
Sealable: |
No |
Shape Description: |
RING-041 |
Support Style: |
Insulation Support |