| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917249-1 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 4 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP917249-1 |
917249-1
Specifications
Detailed Description
Enhance your connectivity with the DYNAMIC D-3400F REC HSG 20P from our Dynamic 3000 Series. This housing, featuring UL 94V-0 and UL standards, offers robust performance with its polyester - GF construction. With 20 contacts arranged in 4 rows, and a pitch of 3.81mm, it ensures efficient power and signal transmission. The black housing, operating reliably in temperatures ranging from -55 to 105°C, is suitable for a variety of applications. With socket contact type and wire & cable termination, it provides secure and versatile connectivity. Compliant with RoHS regulations, this rectangular connector housing guarantees both quality and environmental responsibility. Elevate your power connector solutions with this essential component.


