1445823-3

Heilind Number:AMP1445823-3
Manufacturer:TE Connectivity
Manufacturer Number:1445823-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REC,11-6,FLNG MT,LG INS,STD KE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445823-3
Color:Black
Series:AMP CPC
Amperage:5.9 A
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:6
Mount Type:Panel Mount
Termination Method:Crimp
Voltage:250 VDC
Shell Size:11
Contact Type:Pin
Number of Positions:6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445823-3

Detailed Description

Experience seamless connectivity with our REC,11-6,FLNG MT,LG INS,STD KE circular power connector. Designed for high-performance applications, this male connector features a panel mount for easy installation. With a durable thermoplastic housing and UL 94V-0 flammability standard, it ensures safety and reliability in any environment. The six-pin configuration allows for efficient power transmission, while the crimp termination method guarantees secure connections. Operating at voltages up to 250 VDC and temperatures ranging from -55 to 105 °C (-67 to 221 °F), it is suitable for a wide range of industrial settings. Trust in our AMP CPC series connector for exceptional quality and performance.