| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445828-3 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 5.9 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Termination Method: | Crimp |
| Voltage: | 250 VDC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Number of Positions: | 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1445828-3 |
1445828-3
Specifications
Detailed Description
This rectangular housing, part of the AMP CPC series, is designed for a secure and reliable connection in high-power applications. With a black thermoplastic construction and a shell size of 11, it offers durability and protection. Featuring 6 pin contacts for efficient power transmission, this housing is suitable for male connectors with a crimp termination method. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Rated for 250 VDC and with an amperage of 5.9 A, it is ideal for use in a wide range of environments. The all-plastic shell type and RoHS compliance further enhance its suitability for various applications. Operating efficiently in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this housing is a dependable solution for your circular connector needs.


