1801359-1

Heilind Number:AMP1801359-1
Manufacturer:TE Connectivity
Manufacturer Number:1801359-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ADAPTER, ROTATIVE COVER FOR 3W CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1801359-1
Color:Black
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:Polyamide
Package Quantity:4000
Number of Positions:3
GPL:N76
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M218
Connector System:Wire to Board, Wire to Wire
Cable Exit Angle:180°
Material Flammability Standard:None
Part Aliases:1801359-1
SKU:AMP1801359-1

Detailed Description

Enhance the functionality of your 3W connector with this Rotative Cover Adapter. Designed in sleek black polyamide, it not only adds a layer of protection but also offers strain relief for improved durability. With a 180° cable exit angle, it ensures seamless connectivity in automotive applications. This accessory, suitable for Wire to Wire or Wire to Board systems, comes in a package of 4000, making it ideal for large-scale projects. Compliant with automotive standards, it guarantees high quality and performance. Upgrade your setup with this essential component.