1801468-1

Heilind Number:AMP1801468-1
Manufacturer:TE Connectivity
Manufacturer Number:1801468-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

COVER, ROTATIVE, 3 WAY HP CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1801468-1
Color:Black
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:Polyamide
Package Quantity:3000
Number of Positions:3
GPL:N76
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M218
Connector System:Wire to Board, Wire to Wire
Cable Exit Angle:90°
Material Flammability Standard:None
Part Aliases:1801468-1
SKU:AMP1801468-1

Detailed Description

Enhance the functionality and durability of your automotive connectors with this versatile Rotative 3-Way Connector Cover in sleek black. Crafted from high-quality polyamide, this essential accessory includes a strain relief for added protection. With a cable exit angle of 90°, it offers convenient installation in various wire-to-wire and wire-to-board configurations. RoHS compliant and suitable for automotive applications, this cover comes in a package of 3000, ensuring you have an ample supply on hand. Upgrade your connector systems with this reliable component, ideal for demanding environments.