Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61945-1 |
Series: | FASTON 187 |
Overall Length: | 14.98 mm, .59 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Wire Size: | 16 - 18 AWG, .82 - 1.31 mm² |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP61945-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |