1612335-1

Heilind Number:AMP1612335-1
Manufacturer:TE Connectivity
Manufacturer Number:1612335-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GRACE INERTIA 3.5 TAB CONTACT(M)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1612335-1
Series:GRACE INERTIA 3.5
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:300 V AC
Contact Type:Tab
Wire Type:Stranded
Package Quantity:6000
Cable Type:Discrete Wire
Contact Amperage:4 A
Termination Type:Crimp
Insulation Resistance:1000 MΩ
GPL:429
Packaging:Reel
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H873
Wire Size:.13 - .33 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.051 - .079 in, 1.3 - 2 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Mating Tab Width:.047 in, 1.2 mm
Contact Product Type:Contact
Part Aliases:1612335-1
SKU:AMP1612335-1

Detailed Description

Enhance connectivity with our Grace Inertia Connector 3.5 TA, designed for seamless integration in various power applications. This high-quality tab contact boasts a durable copper alloy construction, ensuring reliable performance. With a crimp termination method and cable mount design, installation is a breeze. Operating at up to 300V AC and 4A, it meets stringent power requirements. Suitable for stranded wires ranging from 22-26 AWG, it offers versatile compatibility. With a package quantity of 6000 and reel packaging, it's ideal for large-scale projects. The Pre-Tin plating and wide operating temperature range of -30 to 105°C (-22 to 221°F) make it suitable for diverse environments. Whether for appliances, automotive, or industrial use, this contact is RoHS compliant and guarantees quality and compliance. Trust in the Grace Inertia Connector for efficient power transmission in your applications.