| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176055-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .43 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176055-0 |
4-2176055-0
| Heilind Number: | AMP4-2176055-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176055-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RLP73K 2B R43 1% 1K RL surface mount resistor. With a power rating of .5 W and a low resistance of .43 Ω, this current sensing resistor is designed for precision performance. Its compact 1206 size and solder termination make it easy to mount onto PCBs. RoHS compliant and featuring a thick film element, it ensures both environmental responsibility and reliable functionality. Perfect for a variety of applications, this resistor guarantees accuracy and efficiency in your electronic designs.


