487223-1

Heilind Number:AMP487223-1
Manufacturer:TE Connectivity
Manufacturer Number:487223-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

010 HOUSING FFC RCPT 100CL DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487223-1
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Cable Type:FFC
Number of Positions:10
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5178
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:Without
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487223-1
SKU:AMP487223-1

Detailed Description

Enhance your connectivity with this high-quality Housing Connector, designed for optimal performance in various applications. With UL 94V-0 standards met, you can trust in its safety and reliability. Featuring a receptacle gender and thermoplastic housing material, it ensures durability. The connector offers 10 contacts in 2 rows, with a cable mount for flexible installation. Its 2.54mm pitch and 300V AC voltage rating cater to efficient signal transmission. The black housing color adds a sleek touch, while its wide operating temperature range of -65 to 105°C (-85 to 221°F) guarantees functionality in diverse environments. Ideal for signal circuit applications, this connector is RoHS compliant, further underlining its quality and environmental responsibility. Elevate your connectivity solutions with this essential component.