487223-7

Heilind Number:AMP487223-7
Manufacturer:TE Connectivity
Manufacturer Number:487223-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

026 HOUSING FFC RCPT 100CL DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487223-7
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Cable Type:FFC
Number of Positions:26
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5178
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:Without
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487223-7
SKU:AMP487223-7

Detailed Description

Enhance your connectivity with this UL 94V-0 compliant housing receptacle connector, designed for reliable signal transmission. Crafted from durable thermoplastic in a sleek black finish, it features 26 contacts in a 2-row configuration, ideal for FFC cable applications. With a cable mount for easy installation and a high voltage rating of 300 V AC, this connector ensures secure and efficient performance. Meeting stringent insulation resistance standards and operating within a wide temperature range, it is suitable for various signal circuit applications. Trust in its quality and compliance with RoHS regulations for a seamless connectivity solution.