| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487526-7 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 800 |
| Cable Type: | FFC |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5663 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 487526-7 |
| SKU: | AMP487526-7 |
487526-7
Specifications
Detailed Description
Enhance connectivity with our housing receptacle connector, meticulously crafted for optimal performance. Meeting stringent UL 94V-0 standards, this connector boasts a durable thermoplastic housing in sleek black, accommodating 8 contacts in a single row with a 2.54mm pitch. Suitable for cable mount applications, it ensures secure signal transmission with a voltage rating of 300V AC. Featuring socket contact type and latching mating retention, it guarantees reliable operation even in harsh environments, with an operating temperature range of -65 to 105°C. Perfect for signal circuit applications, this connector is essential for data and device connectivity. Rest assured, it complies with RoHS guidelines, reflecting our commitment to sustainability. Elevate your connectivity solutions with this high-quality housing receptacle connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-487545-2 | 015 HOUSING FFC RCPT 050CL SR | ![]() |
| TE Connectivity 165026 | SOLIS 12-10 R M6 | ![]() |
| TE Connectivity 2-487406-3 | FFC,RCPT CONTACT,STD PRESSURE | ![]() |
| TE Connectivity 2-604771-0 | CABLE TIE, BLACK, 4 (1000) | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity W28-XQ1A-6 | W28-XQ1A-6=W28 | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 32951 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 34111 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 350391-1 | .140 DIA PIN 14-10 PTPBR L/P | ![]() |
| TE Connectivity 4-640426-2 | 12P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 487526-3 | 004 HOUSING FFC RCPT 100CL SR | ![]() |
| TE Connectivity 487526-4 | 005 HOUSING FFC RCPT 100CL SR | ![]() |
| TE Connectivity 66098-8 | Cut Strip - III+ PIN,18-16,15AU/FL,STRIP | ![]() |
| TE Connectivity 967650-1 | 1.5MM BU-STE KPL 7P | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2025 | PCN-24-230580 - Packaging Material Change. To change the packaging material, used in cassia to optimize the material usage. | Download | |||
| 07/22/2021 | P-21-021103 - Manufacturing Location Change. To optimize TE supply chain, only change package supplier location from China to Thailand. Drop test result as attached. | Download | |||
| 06/01/2021 | P-21-020967 - Product improvement. Add an alternative resin that can be used in the short term to bridge the supply gap of the normally used resin. As you know the world is currently experiencing a global resin shortage. The shortage will impact the products in this PCN. In an effort to mitigate disruptions to your supply chain we have identified and evaluated an alternative resin that can be used in the short term to bridge the supply gap of the normally used resin. There should be no performance differences between the current resin and the short term alternative. When supply returns to normal we will change back over to the current resin. Due to the extreme shortage the last shipment date using the current resin will be 6/01/2021. The last order date using the new resin will be 5/28/2021. The uninterrupted delivery of product will be based on how fast we can receive approval of the new resin from you all. Keep in mind identical parts made with the new resin will continued to be shipped after approval. There is no technical or dimensional change. | Download | |||
| 09/30/2020 | P-20-019196 - Manufacturing Location change. moving its manufacturing location of the products listed below from Guangdong, China to Thailand. Lead time for orders on these part numbers may be subject to change. | Download | |||
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


