| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770144-5 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 V AC, 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 106 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1185 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Nickel |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .14 in, 3.56 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Nickel |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .093 in, 2.36 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 770144-5 |
| SKU: | AMP770144-5 |
770144-5
Specifications
Detailed Description
Enhance your power connections with our Commercial Pin and Socket Connectors Contact, designed for reliable performance in a range of applications. Meeting CSA and UL standards for quality and safety, these connectors feature a durable brass construction with gold plating, suitable for power circuits. The cable mount design allows for easy installation, with a crimp termination method for secure connections. With a voltage rating of 250V AC and 600V AC, they are ideal for various power applications. Each package includes 1000 contacts, suitable for high-volume projects. Operating temperature range of -55 to 105 °C ensures reliable performance in diverse environments.Upgrade your power connections with these high-quality connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90871-1 | TE Connectivity 770144-5 Application Tooling | ![]() |
| TE Connectivity 90871-2 | TE Connectivity 770144-5 Application Tooling | ![]() |


