| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770146-5 |
| Series: | Commercial Pin and Socket Connectors |
| Amperage: | 13 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 V AC, 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 106 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1185 |
| Wire Size: | 24 - 18 AWG, .3 - .84 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Contact Diameter: | .093 in, 2.36 mm |
| Part Aliases: | 770146-5 |
| SKU: | AMP770146-5 |
770146-5
| Heilind Number: | AMP770146-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 770146-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your commercial connectivity with these high-performance Pin and Socket Connectors. Designed for efficient power transmission, they feature a durable brass construction with Select Gold plating for optimal conductivity. The Cable Mount (Free-Hanging) configuration allows for easy installation on discrete wire, stranded cables, with crimp termination ensuring secure connections. Operating at a voltage of 250V AC and 600V AC, they are ideal for various applications in appliances and beyond. With a package quantity of 1000, these connectors are perfect for bulk needs. Meet international standards with RoHS compliance, making them environmentally friendly. Explore the possibilities with these reliable connectors, suitable for wire-to-wire applications in a wide temperature range.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90872-1 | ![]() | |
| TE Connectivity 90872-2 | ![]() |


