1658043-2

Heilind Number:AMP1658043-2
Manufacturer:TE Connectivity
Manufacturer Number:1658043-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY080FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658043-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in, 3.47 mm
Impedance:100 Ω
Package Quantity:56
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K066
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1658043-2
SKU:AMP1658043-2

Detailed Description

Enhance your electronic connections with the MSB0.80RC-ASY080FL Board Mount Socket. Crafted with durable LCP housing in sleek black, this connector ensures reliable power and signal transmission in a vertical mount orientation. Featuring 80 contact positions with a pitch of .8mm, it is suitable for a wide range of PCB applications. With a contact amperage of 9.5A and 1.25A, and voltage rating of 125V AC, it guarantees efficient performance. The connector is designed for surface mount termination, with phosphor bronze contacts plated with Select Gold Flash for optimal conductivity. Meeting UL 94V-0 flammability standards, it offers peace of mind in terms of safety. Ideal for Mezzanine and Board Stacking configurations, this connector is a versatile solution for your assembly needs. Operating in a wide temperature range from -85 to 257°F, it ensures reliability in various environments. With features such as PCB retention and mating retention, it provides secure and stable connections. This connector, part of our Board to Board PCB series, is essential for high-quality electronic assemblies, meeting the highest industry standards.