350415-5

Heilind Number:AMP350415-5
Manufacturer:TE Connectivity
Manufacturer Number:350415-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.093 COMM P&S SOK 20-14 AUBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350415-5
Series:Commercial Pin and Socket Connectors
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 V AC, 600 V AC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:4000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:106
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1185
Wire Size:14 - 20 AWG, .5 - 2 mm²
Connector System:Wire to Wire
UL Agency Certification:E28476
Contact Termination Plating:Nickel
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.14 in, 3.56 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Nickel
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Thickness:1.27 µm, 50 µin
Contact Product Type:Contact
Mating Pin Diameter:.093 in, 2.36 mm
Standards Met:3.56 mm[.14 in]
Part Aliases:350415-5
SKU:AMP350415-5

Detailed Description

Introducing our Commercial Pin and Socket Connector Contact, designed for reliable power transmission in various applications. This Cable Mount (Free-Hanging) accessory features a durable brass construction with gold plating for enhanced conductivity. Suitable for use with 14-20 AWG stranded wires, it ensures secure crimp termination. With a voltage rating of 250V AC and 600V AC, this contact is ideal for power circuit applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees performance in diverse environments. Certified RoHS compliant, this straight orientation contact is a dependable solution for your connectivity needs.