487223-9

Heilind Number:AMP487223-9
Manufacturer:TE Connectivity
Manufacturer Number:487223-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

034 HOUSING FFC RCPT 100CL DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487223-9
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:34
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Cable Type:FFC
Number of Positions:34
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5178
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:Without
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487223-9
SKU:AMP487223-9

Detailed Description

Easily connect and secure your cables with this UL 94V-0 compliant housing receptacle, designed for efficient signal transmission. Featuring 34 contacts in a 2-row configuration with a pitch of 2.54mm, this connector is ideal for FFC applications. The thermoplastic housing in sleek black ensures durability, while its high insulation resistance of 5000 MΩ guarantees reliable performance in various environments. With a voltage rating of 300V AC and a wide operating temperature range from -65 to 105°C, this connector is suitable for diverse signal circuit applications. Incorporating socket contact type and straight cable entry, it offers seamless wire-to-board connectivity. RoHS compliant and with ECCN classification of EAR99, this connector upholds international standards for quality and environmental responsibility. Whether for data transmission or device connectivity, this connector, with its robust design and polarization mating alignment, is a dependable choice for your electronic projects.