Enhance power connectivity with our Commercial Pin and Socket Connectors, designed for efficient and reliable cable mounting in various applications. These CSA and UL-certified components feature brass contacts with gold plating, ensuring optimal conductivity and durability. With a voltage rating of 250V AC and 600V AC, they are suitable for high-power environments. The crimp termination method facilitates secure wire attachment, accommodating 14-20 AWG stranded wires. Operating efficiently in a wide temperature range from -55°C to 105°C (-67°F to 221°F), these connectors are ideal for demanding industrial settings. With a package quantity of 1000, they are perfect for large-scale projects. Trust in our connectors for seamless power transmission in appliances and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770145-5
Series: Commercial Pin and Socket Connectors
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Voltage: 250 V AC, 600 V AC
Contact Type: Pin
Wire Type: Stranded
Package Quantity: 1000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 106
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 1.27 µm, 50 µin
Contact Underplating Material: Nickel
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1185
Wire Size: 14 - 20 AWG, .5 - 2 mm²
Connector System: Wire to Wire
UL Agency Certification: E28476
Contact Termination Plating: Nickel
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .14 in, 3.56 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Nickel
Contact Retention Type in Housing: Locking Lance
Crimp Area Plating Thickness: 1.27 µm, 50 µin
Contact Product Type: Contact
Mating Pin Diameter: .093 in, 2.36 mm
Standards Met: CSA,UL
Part Aliases: 770145-5
SKU: AMP770145-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: