| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770529-1 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 V AC, 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 3750 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 106 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1185 |
| Wire Size: | 14 - 20 AWG, .52 - 2.08 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .16 in, 4.06 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .093 in, 2.36 mm |
| Part Aliases: | 770529-1 |
| SKU: | AMP770529-1 |
770529-1
Specifications
Detailed Description
These Cable Mount Commercial Pin and Socket Connectors are essential components for power applications, offering reliable contact and secure termination. Crafted with precision, the brass sockets ensure optimal conductivity, suitable for voltage levels up to 250 V AC and 600 V AC. Designed for efficient crimping onto 14-20 AWG stranded wires, they guarantee a robust connection in diverse environments. With a high contact amperage of 13 A and an operating temperature range from -55 to 105 °C (-67 to 221 °F), these connectors are ideal for demanding industrial settings. The pre-tin plating in the contact mating area enhances durability, while the locking lance mechanism ensures secure retention. RoHS compliant and packaged in reels for convenience, these connectors meet stringent quality standards for appliances and power systems. Perfect for wire-to-wire applications, they offer a reliable solution for your connectivity needs.


