| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770815-1 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 V AC, 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 3750 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 106 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1185 |
| Wire Size: | 14 - 20 AWG, .52 - 2.08 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .16 in, 4.06 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .093 in, 2.36 mm |
| Part Aliases: | 770815-1 |
| SKU: | AMP770815-1 |
770815-1
| Heilind Number: | AMP770815-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 770815-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our high-quality Commercial Pin and Socket Connectors. Designed for optimal performance in appliances and other power applications, these contacts feature brass construction with tin plating for durability and efficient conductivity. The Cable Mount (Free-Hanging) design allows for easy installation on stranded wires ranging from 14 to 20 AWG. With a contact amperage of 13 A and a voltage rating of 250 V AC, 600 V AC, they ensure reliable power transmission. Operating smoothly in a wide temperature range from -55 to 105 °C, these contacts are RoHS compliant, making them environmentally friendly. Each package contains 3750 pieces, conveniently supplied on a reel for efficient storage and handling. Upgrade your power connections with these reliable connectors.


