| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1563110-1 |
| Color: | Black |
| Series: | HDSCS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Package Quantity: | 700 |
| Number of Positions: | 10, 12, 8 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M219 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 14.1 mm, .555 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1563110-1 |
| SKU: | AMP1563110-1 |
1563110-1
Specifications
Detailed Description
Enhance your cable management with this black Cover, designed for 90-degree cable exits. Crafted from durable Polyamide material with UL 94-HB flammability standard compliance, it ensures safety and reliability in industrial and commercial transportation settings. With Strain Relief included, it offers added protection for cables, accommodating bundle diameters up to 14.1mm. Suitable for Wire to Board and Wire-to-Device connectors, it features 8, 10, and 12 positions. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), this accessory is a must-have for efficient and secure connectivity. Packaged in a box with 700 units, it is convenient for bulk installations while meeting RoHS compliance standards. Elevate your cable management game with this essential component from the HDSCS series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 08/03/2020 | P-20-018948 - Manufacturing location change. Will be transferred from Supplier Austria to TE Connectivity Morocco. | Download | |||
| 10/09/2018 | P-18-016136 - Tool replacement of a molding for PN 1670150-1,1563110-1. | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||
| 11/29/2017 | E-17-006995 - Product Improvement. Additional tool necessary because of replacement and duplication. | Download | |||


