| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1670364-1 |
| Color: | Black |
| Series: | HDSCS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Package Quantity: | 1000 |
| Number of Positions: | 2, 6, 7, 8 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M219 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | 14.1 mm, .555 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1670364-1 |
| SKU: | AMP1670364-1 |
1670364-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation projects with the HDSCS series Cover - Cable Exit. Designed for durability, this black Polyamide cover with UL 94-HB material flammability standard is a reliable choice for your cable management needs. With a strain relief included, it ensures secure connections in demanding environments. Suitable for Wire to Board and Wire-to-Device applications, it features a 180° cable exit angle and accommodates bundle diameters up to .555 inches (14.1 mm). Each package includes 1000 covers, making it convenient for bulk installations. Operating efficiently in a wide temperature range from -40 to 120°C (-40 to 248°F), this accessory is essential for maintaining connectivity in harsh conditions. Rest assured of its environmental compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your automotive connectors with this versatile cover, offering 8, 6, 2, and 7 positions for versatile connectivity options.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 07/16/2024 | PCN-24-214652 - Cancellation of PCN-23-184619. we hereby inform you that our organization has reviewed this material change project and has made the decision to cancel it. | Download | |||


