| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1571999-9 |
| Amperage: | 1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Piano (Side Actuated) |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 8 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP2-1571999-9 |
2-1571999-9
Specifications
Detailed Description
Enhance your electronic devices with the ADP08STR04 Piano DIP Switch. This high-quality surface mount switch features a durable copper alloy contact material, ensuring reliable performance. With a vertical mount angle and side-actuated piano design, it offers ease of use and versatility in various applications. The switch has eight positions, each with a single-pole, single-throw configuration, making it ideal for precise control. Its black housing and white actuator add a sleek touch to your setup. Operating at a rated voltage of 5 VDC and with RoHS compliance, this switch is not only efficient but also environmentally friendly. Upgrade your systems with this dependable component.


