| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658043-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 42 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1658043-3 |
| SKU: | AMP2-1658043-3 |
2-1658043-3
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY120FL Board to Board PCB Connector, a high-performance solution for power and signal applications. With a pitch of .8mm and 120 positions in a 2-row configuration, this connector offers reliable connectivity in a compact design. Featuring a housing made of UL 94V-0 rated LCP (Liquid Crystal Polymer) in sleek black, it ensures durability and safety. The surface mount termination method and gold-plated contacts with Select Gold Flash plating guarantee efficient signal transmission, with an impedance of 100 Ω and a voltage rating of 125V AC. With a contact amperage of 9.5A and 1.25A, it accommodates various power requirements. The vertical mount orientation and PCB retention with locating posts provide secure assembly, while the assembly process feature of Pick and Place Cover streamlines installation. RoHS compliant and meeting stringent quality standards, this connector is ideal for diverse industrial applications.


