| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1658043-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 475 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1658043-3 |
| SKU: | AMP6-1658043-3 |
6-1658043-3
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY120FL,GP,F,-TR Board Mount Connector, a high-performance solution for power and signal applications. Featuring a durable LCP housing in sleek black, this connector is ideal for demanding environments. With a pitch of .8mm and 120 positions, it offers reliable connectivity in a compact form factor. The surface mount termination method and gold flash plating ensure easy installation and excellent conductivity. Operating in a wide temperature range from -85 to 257°F, it is suitable for diverse industrial settings. With UL 94V-0 flammability standard compliance and 675V AC dielectric withstanding voltage, it prioritizes safety and reliability. Perfect for PCB assemblies, this connector is designed for vertical mount orientation with locating posts for secure alignment. Its pocket tape packaging and pick and place cover assembly feature streamline production processes. RoHS compliant and EAR99 classified, it meets international standards for environmental responsibility and export control. Trust the MSB0.80RC-ASY120FL,GP,F,-TR for seamless board-to-board connections in your applications.


