Product Category:
Products
Connectors
IC & Component Sockets
Transistor & Discrete Component Sockets
Discrete Sockets
Manufacturer:
TE Connectivity
Manufacturer Part Number:
1-5645986-2
Series:
Series 4
Amperage:
6.5 A
Termination Method:
Through Hole - Press-Fit
Contact Material:
Beryllium Copper
Contact Type:
Socket
Socket Type:
Discrete
Hole Size:
.062 in, 1.57 mm
Cable Type:
Discrete Wire
Contact Amperage:
6.5 A
GPL:
377
Profile:
Zero
Packaging:
Carrier Tape, Reel
Operating Temperature Range:
-65 - 125 °C, -85 - 257 °F
Circuit Application:
Power & Signal
PCB Thickness (Recommended):
.031 - .125 in, .79 - 3.18 mm
Sealable:
No
GPL Description:
Data and Devices
Lead Free Solder Processes:
Pin-in-Paste capable to 260°C
Connector and Contact Terminate To:
Printed Circuit Board
Product Code:
3084
Wire Size:
20 - 22 AWG, .326 - .518 mm²
Contact Transmits:
Signal/Power
Pin Diameter Accepted:
.028 - .033 in, .71 - .84 mm
Connector System:
Cable-to-Board
ECCN:
EAR99
Spring Material:
Beryllium Copper
Socket Length:
.29 in, 7.37 mm
Sleeve Material:
Copper
Sleeve Plating:
Tin
Sealant:
Yes
Contact Spring Plating Material:
Gold
Sleeve Style:
Bullet Nose
Insertion Method:
Hand/Semi-Automatic/Automatic
Part Aliases:
1-5645986-2
SKU:
AMP1-5645986-2