Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
1-5645986-1 |
Series: |
Series 4 |
Amperage: |
6.5 A |
Termination Method: |
Through Hole - Press-Fit |
Contact Material: |
Beryllium Copper |
Contact Type: |
Socket |
Socket Type: |
Discrete |
Hole Size: |
.062 in, 1.57 mm |
Cable Type: |
Discrete Wire |
Contact Amperage: |
6.5 A |
GPL: |
377 |
Profile: |
Zero |
Packaging: |
Carrier Tape, Reel |
Operating Temperature Range: |
-65 - 125 °C, -85 - 257 °F |
Circuit Application: |
Power & Signal |
PCB Thickness (Recommended): |
.031 - .125 in, .79 - 3.18 mm |
Sealable: |
No |
GPL Description: |
Data and Devices |
Lead Free Solder Processes: |
Pin-in-Paste capable to 260°C |
Connector and Contact Terminate To: |
Printed Circuit Board |
Product Code: |
3084 |
Wire Size: |
20 - 22 AWG, .326 - .518 mm² |
Contact Transmits: |
Signal/Power |
Pin Diameter Accepted: |
.028 - .033 in, .71 - .84 mm |
Connector System: |
Cable-to-Board |
ECCN: |
EAR99 |
Spring Material: |
Beryllium Copper |
Socket Length: |
.29 in, 7.37 mm |
Sleeve Material: |
Copper |
Sleeve Plating: |
Tin |
Sealant: |
Yes |
Contact Spring Plating Material: |
Tin |
Sleeve Style: |
Bullet Nose |
Insertion Method: |
Hand/Semi-Automatic/Automatic |
Part Aliases: |
1-5645986-1 |
SKU: |
AMP1-5645986-1 |