| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350418-1 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 V AC, 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 5000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 106 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1185 |
| Wire Size: | 18 - 24 AWG, .3 - .84 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .11 in, 2.79 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .093 in, 2.36 mm |
| Part Aliases: | 350418-1 |
| SKU: | AMP350418-1 |
350418-1
Specifications
Detailed Description
Enhance power connectivity with these Commercial Pin and Socket Connectors, designed for efficient cable mounting through crimp termination. Crafted with durable brass contacts plated with tin, these connectors ensure reliable performance in a voltage range of 250V AC to 600V AC, making them ideal for high-power applications. With a contact amperage of 13A, they are suitable for demanding circuitry in appliances and other electronic devices. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), these connectors offer robust and secure wire-to-wire connections. Each package contains 5000 pieces, conveniently dispensed on a reel for easy access and storage. RoHS compliant and featuring a locking lance for contact retention, these connectors guarantee both safety and quality in their application. Upgrade your power systems with these essential components for seamless performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 165168 | P.I.D.G. WIRE PIN 22-16 | ![]() |
| TE Connectivity 2-36153-2 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206486-1 | CPC RECPT ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 350417-1 | .093 COMM P&S SOK 18-24 PTPBR | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 52929-1 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 63010-2 | FASTON 250 FLAG REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 63195-1 | PL 187 RECEPTACLE 20-16 AWG TPBR | ![]() |
| TE Connectivity 66506-4 | HD 20 DF PIN PLTD | ![]() |
| TE Connectivity 770092-1 | 09P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770336-1 | 04P .093 COMM P&S PLUG .250CL | ![]() |
| TE Connectivity 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151298-1 | TE Connectivity 350418-1 Application Tooling | ![]() |
| TE Connectivity 2151298-2 | TE Connectivity 350418-1 Application Tooling | ![]() |
| TE Connectivity 7-2151298-7 | TE Connectivity 350418-1 Application Tooling | ![]() |
| TE Connectivity 90872-2 | TE Connectivity 350418-1 Application Tooling | ![]() |
| TE Connectivity 2151297-2 | TE Connectivity 350418-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 350418-1 Application Tooling | ![]() |


