1-2176155-6

Heilind Number:AMP1-2176155-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176155-6
ECAD Model:
3D Model

Description:

TLM 0805 0.25W R012 1% 100PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176155-6
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.012 Ω
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176155-6

Detailed Description

Enhance your electronic circuits with this high-quality current sensing resistor. Featuring a power rating of 0.25W and a resistance value of 0.012Ω, it ensures precise and efficient performance. With a compact 0805 size and termination type for easy soldering, it's perfect for surface mount applications. The 1% tolerance and 100PPM ensure accurate readings, while the foil element type guarantees reliability. RoHS compliant, this resistor is environmentally friendly, making it a responsible choice for your projects. Upgrade your designs with this essential component for optimal functionality.