| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643071-9 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 9 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 643071-9 |
| SKU: | AMP643071-9 |
643071-9
Specifications
Detailed Description
Enhance the durability of your MTA 156 series connectors with our Strain Relief Covers. Crafted from UL 94V-2 compliant white nylon, these covers provide essential protection for your 9-position connectors. Designed for easy installation with a pitch of 3.96mm, they ensure a secure fit in any application. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), these covers are ideal for use in appliances and other electronic devices. With RoHS compliance, you can trust in their quality and environmental responsibility. Upgrade your connector hardware with these essential accessories for added reliability.


