| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179593-2 |
| Series: | Power Double Lock |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 14 A |
| Termination Type: | Crimp |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2166 |
| Wire Size: | 16 - 20 AWG, .52 - 1.38 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .071 - .12 in, 1.8 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 179593-2 |
| SKU: | AMP179593-2 |
179593-2
Specifications
Detailed Description
Enhance your power distribution systems with the Power Double Lock receptacle connector. Designed for high and low power applications, this connector features a cable mount (free-hanging) configuration with crimp termination for secure and reliable connections. Crafted from durable copper alloy, it ensures optimal conductivity with a voltage rating of 300V AC and 50V AC. Suitable for appliances and various power circuits, it accommodates stranded wire sizes ranging from 16 to 20 AWG. With a package quantity of 1000, it's ideal for bulk installations. Operating temperature range of -30 to 105 °C (-22 to 221 °F) allows for versatile use in different environments. RoHS compliant and featuring pre-tin plating, it meets industry standards for safety and performance. Perfect for wire-to-wire applications, this contact is a crucial component in your power system setup.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234912-1 | TE Connectivity 179593-2 Application Tooling | ![]() |
| TE Connectivity 91569-1 | TE Connectivity 179593-2 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/12/2018 | P-18-016333 - Manufacturing location change. Following Part Numbers will be transferred from Ogawa Yuki to Qingdao. | Download | |||


