1-1801175-6

2W RECEPTACLE HP CONNECTOR BROWN

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1801175-6
Series: Sensor Flat Contact System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .131 in, 3.33 mm
Voltage: 16 V DC
IP Rating: IP69K
Strain Relief: Add By Accessory
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N76
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Lead Free Solder Processes: Not applicable for solder process capability
Product Code: M088
Connector System: Wire to Wire
Length: .709 in
Cable Exit Angle: 180°
Height: 19.85 mm, .782 in
Width: 1.38 in, 35.05 mm
Mating Tab Width: .025 in, .059 in, 1.5 mm, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Brown
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1801175-6
SKU: AMP1-1801175-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: