| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801155-5 |
| Color: | Black |
| Series: | Sensor Flat Contact System |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N76 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M218 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | .236 in, 6 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801155-5 |
| SKU: | AMP1801155-5 |
1801155-5
| Heilind Number: | AMP1801155-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801155-5 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your 2W HP Connector with this sleek black Cover. Crafted from high-quality Polyamide, it not only provides a stylish finishing touch but also offers essential strain relief for optimal performance. Designed for automotive applications, this accessory is UL 94-HB certified for superior material flammability standards. With a 180° cable exit angle and compatibility with Wire to Board and Wire-to-Device systems, it ensures seamless connectivity. RoHS compliant and with lead-free solder processes, you can trust in its environmental responsibility. Upgrade your setup with this essential Automotive Connector Accessory.


