| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1801466-2 |
| Color: | Black |
| Series: | Sensor Flat Contact System |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N76 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M218 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | .177 in, 4.5 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1801466-2 |
| SKU: | AMP1-1801466-2 |
1-1801466-2
Specifications
Detailed Description
Enhance the functionality and durability of your automotive connectors with this Fixed 2-Way HP Connector Cover. Made from black Polyamide material with a UL 94-HB flammability standard, it offers reliable protection for your Sensor Flat Contact System. Complete with Strain Relief for added security, this accessory is essential for maintaining optimal performance. Suitable for Wire to Board and Wire-to-Device applications, it features a 90° cable exit angle and accommodates a bundle diameter of .177 inches (4.5mm). Ensure compliance with RoHS regulations and elevate your automotive connectivity with this high-quality component.


