1-1801466-1

COVER, FIXED, 2 WAY HP CONNECTOR

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1801466-1
Color: Black
Series: Sensor Flat Contact System
Accessory Type: Cover - Cable Exit
Strain Relief: Strain Relief Included
Body Material: Polyamide
Number of Positions: 2
GPL: N76
Packaging: Box
Operating Temperature Range: ,
GPL Description: Automotive
Lead Free Solder Processes: Not applicable for solder process capability
Product Code: M218
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 90°
Bundle Diameter: .177 in, 4.5 mm
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1801466-1
SKU: AMP1-1801466-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: