RL73H2BR10FTD

Heilind Number:AMP1879462-1
Manufacturer:TE Connectivity
Manufacturer Number:RL73H2BR10FTD
ECAD Model:
3D Model

Description:

RL73H 2B R10 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RL73H2BR10FTD
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:.1 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879462-1

Detailed Description

Enhance your circuitry with the RL73H 2B R10 1% 5K RL Surface Mount Resistor. Measuring 1206 in size with a power rating of .25 W, this component offers precise resistance control at .1 Ω tolerance. Its compact design, measuring 3.1 x 1.55 x .55 mm, makes it ideal for space-constrained applications. Featuring solder termination and a surface mount mounting style, installation is a breeze. RoHS compliant, it aligns with environmental standards. Trust in its performance as a current sensing resistor, crafted with thick film technology for reliability. Perfect for a range of electronic projects, this resistor is a valuable addition to your toolkit.