1801466-2

Heilind Number:AMP1801466-2
Manufacturer:TE Connectivity
Manufacturer Number:1801466-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

COVER, FIXED, 2 WAY HP CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1801466-2
Color:Black
Series:Sensor Flat Contact System
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:Polyamide
GPL:N76
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M218
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:90°
Bundle Diameter:.236 in, 6 mm
Material Flammability Standard:UL 94-HB
Part Aliases:1801466-2
SKU:AMP1801466-2

Detailed Description

Enhance the connectivity of your automotive systems with this essential component. The Fixed 2-Way HP Connector Cover in sleek black offers reliable protection and strain relief for optimal performance. Crafted from durable polyamide with a UL 94-HB flammability standard, it ensures safety and longevity in use. Designed for the Sensor Flat Contact System, this accessory features a 90° cable exit angle and accommodates a bundle diameter of 6mm. RoHS compliant for environmental responsibility, it is a crucial element in wire-to-board and wire-to-device connections. Upgrade your setup with this high-quality cover for seamless operation in any automotive application.