1801356-1

Heilind Number:AMP1801356-1
Manufacturer:TE Connectivity
Manufacturer Number:1801356-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

ROTATIVE COVER, RIGHT ANGLE, 2W HP CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1801356-1
Color:Black
Series:Sensor Flat Contact System
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:2
GPL:N76
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M218
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:90°
Bundle Diameter:.236 in, 6 mm
Material Flammability Standard:UL 94-HB
Part Aliases:1801356-1
SKU:AMP1801356-1

Detailed Description

Enhance the performance and durability of your automotive connections with this ROTATIVE COVER. Designed for a right-angle, 2W HP CONN setup, it ensures secure and reliable cable exits. Crafted from black Polyamide with UL 94-HB flammability standard, this cover guarantees safety and longevity in operation. The included Strain Relief offers added protection, while the two available positions cater to various connectivity needs. Suitable for Wire to Board or Wire-to-Device setups, this accessory is essential for automotive applications. RoHS compliant and ideal for lead-free solder processes, it meets high industry standards for environmental responsibility. Upgrade your connector system with this essential accessory for optimal performance in automotive settings.