1801466-1

Heilind Number:AMP1801466-1
Manufacturer:TE Connectivity
Manufacturer Number:1801466-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

COVER, FIXED, 2 WAY HP CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1801466-1
Color:Black
Series:Sensor Flat Contact System
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:2
GPL:N76
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M218
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:90°
Bundle Diameter:.236 in, 6 mm
Material Flammability Standard:UL 94-HB
Part Aliases:1801466-1
SKU:AMP1801466-1

Detailed Description

Enhance the durability and functionality of your automotive sensor flat contact system with this fixed 2-way HP connector cover in sleek black. Crafted from Polyamide with a UL 94-HB flammability standard, this essential accessory includes strain relief for added protection. Designed for wire-to-board or wire-to-device connections, it ensures secure cable exits at a 90° angle, accommodating bundle diameters of up to 6mm. With RoHS compliance and a temperature-resistant construction, it guarantees reliable performance in automotive applications. Upgrade your connector setup with this high-quality accessory, packaged in a convenient box for easy installation.