| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1423159-6 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 5 - 50 seconds |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP2-1423159-6 |
2-1423159-6
Specifications
Detailed Description
Enhance your electrical system with our versatile Time Delay Relay, offering reliable performance and precision control. Operating at 10 A and 240 VAC, this essential component features a Mounting Bracket for easy installation. With an On-Delay operation type and ±5% repeatability, it ensures accurate timing in your applications. The Screw Terminals provide secure connections, while the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various setups. Its 2 Form C (DPDT) contact arrangement with 2 C/O contacts guarantees efficient signal switching. Set the delay time between 5 and 50 seconds, and with an input voltage of 125 VDC and a Knob control type, customization is effortless. Trust in its quality construction for durability and performance you can rely on. Note: This product is not RoHS compliant.


