Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
322363 |
Series: |
STRATO-THERM DIAMOND GRIP |
Connector Type: |
Ring Tongue |
Stud Size: |
#4 |
Orientation: |
Offset |
Operating Temperature Range: |
343 °C, 649 °F |
Wire Size: |
22 - 16 AWG, .26 - 2.65 mm², 509 - 3260 CMA |
Barrel Type: |
Closed |
Insulated: |
No |
Product: |
Rings & Spades |
Terminal Angle: |
Straight |
SKU: |
AMP322363 |
Plating Material: |
Copper / Nickel |
Weight per Piece: |
.712 g |
Number of Holes: |
1 |
Wire Insulation Diameter (Max): |
3.56 mm / .14 in |
Wire Insulation Diameter: |
2.667 - 3.556 mm / .105 - .14 in |
Overall Length: |
15.85 mm / .624 in |
Stud Diameter: |
3.02 mm / .119 in |
Tongue Thickness: |
.79 mm / .031 in |
Government Qualified: |
No |
Wire Insulation Support: |
With |
Heavy Duty: |
No |
Wire/Cable Type: |
Regular Wire |
Sealable: |
No |
Shape Description: |
RING-085 |
Support Style: |
Insulation Support |